SS15L
vs
SF11GR0
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
HY ELECTRONIC CORP
TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
LOW POWER LOSS
HIGH RELIABILITY, LOW POWER LOSS
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PDSO-F2
O-PALF-W2
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
LONG FORM
Rep Pk Reverse Voltage-Max
50 V
50 V
Surface Mount
YES
NO
Technology
SCHOTTKY
Terminal Form
FLAT
WIRE
Terminal Position
DUAL
AXIAL
Base Number Matches
3
1
Rohs Code
Yes
Package Description
DO-41, 2 PIN
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Forward Voltage-Max (VF)
0.95 V
JEDEC-95 Code
DO-204AL
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
30 A
Reverse Recovery Time-Max
0.035 µs
Terminal Finish
MATTE TIN
Compare SS15L with alternatives
Compare SF11GR0 with alternatives