SS15
vs
HER101
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TAITRON COMPONENTS INC
MICRO COMMERCIAL COMPONENTS CORP
Part Package Code
DO-214AC
DO-41
Package Description
ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
PLASTIC PACKAGE-2
Pin Count
2
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
DO-214AC
DO-41
JESD-30 Code
R-PDSO-C2
O-PALF-W2
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-50 °C
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
50 V
50 V
Surface Mount
YES
NO
Technology
SCHOTTKY
Terminal Form
C BEND
WIRE
Terminal Position
DUAL
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
40
44
Additional Feature
HIGH RELIABILITY
Case Connection
ISOLATED
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
30 A
Qualification Status
Not Qualified
Reverse Recovery Time-Max
0.05 µs
Terminal Finish
TIN LEAD
Compare SS15 with alternatives
Compare HER101 with alternatives