SS14HE3_A/I
vs
SS14-TS01
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
MICRO COMMERCIAL COMPONENTS
Package Description
ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
R-PDSO-C2
Reach Compliance Code
not_compliant
compliant
Samacsys Manufacturer
Vishay
Additional Feature
FREE WHEELING DIODE, LOW POWER LOSS
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.5 V
JEDEC-95 Code
DO-214AC
DO-214AC
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
40 A
30 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
40 V
40 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Base Number Matches
1
1
Part Package Code
DO-214AC
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.80
Qualification Status
Not Qualified
Compare SS14HE3_A/I with alternatives
Compare SS14-TS01 with alternatives