SS13W vs RC2V feature comparison

SS13W PanJit Semiconductor

Buy Now Datasheet

RC2V Sanken Electric Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PAN JIT INTERNATIONAL INC SANKEN ELECTRIC CO LTD
Package Description ROHS COMPLIANT, PLASTIC, SMA(W), 2 PIN O-PALF-W2
Pin Count 2
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.70
Samacsys Manufacturer PANJIT
Additional Feature LOW POWER LOSS
Application GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.5 V
JESD-30 Code R-PDSO-C2 O-PALF-W2
Non-rep Pk Forward Current-Max 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -55 °C -40 °C
Output Current-Max 1 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 30 V
Surface Mount YES NO
Technology SCHOTTKY
Terminal Form C BEND WIRE
Terminal Position DUAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 2 1
Date Of Intro 1996-09-01
Case Connection ISOLATED
Reverse Recovery Time-Max 4 µs

Compare SS13W with alternatives

Compare RC2V with alternatives