SS13LHRQG vs SM130AF feature comparison

SS13LHRQG Taiwan Semiconductor

Buy Now Datasheet

SM130AF LRC Leshan Radio Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD LESHAN RADIO CO LTD
Package Description SMA, 2 PIN R-PDSO-F2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature LOW POWER LOSS LOW POWER LOSS, FREE WHEELING DIODE
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-F2 R-PDSO-F2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -55 °C -40 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 30 V 30 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish MATTE TIN Tin (Sn)
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Base Number Matches 1 1
Peak Reflow Temperature (Cel) 260

Compare SS13LHRQG with alternatives

Compare SM130AF with alternatives