SS13
vs
B130LBT-01-13
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GALAXY SEMI-CONDUCTOR CO LTD
DIODES INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.5 V
0.445 V
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
Non-rep Pk Forward Current-Max
40 A
40 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
125 °C
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
30 V
30 V
Surface Mount
YES
YES
Technology
SCHOTTKY
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Base Number Matches
37
1
Package Description
SMB, 2 PIN
Pin Count
2
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
JEDEC-95 Code
DO-214AA
Operating Temperature-Min
-65 °C
Power Dissipation-Max
0.62 W
Qualification Status
Not Qualified
Reverse Current-Max
200 µA
Reverse Test Voltage
30 V
Compare SS13 with alternatives
Compare B130LBT-01-13 with alternatives