SS12HF4G vs SS12W feature comparison

SS12HF4G Taiwan Semiconductor

Buy Now Datasheet

SS12W Promax-Johnton Electronic Corporation

Buy Now Datasheet
Yes
Active Obsolete
TAIWAN SEMICONDUCTOR CO LTD PROMAX-JOHNTON CORP
SMA, 2 PIN R-PDSO-C2
compliant unknown
EAR99 EAR99
8541.10.00.80 8541.10.00.80
LOW POWER LOSS
GENERAL PURPOSE
UNSPECIFIED
SINGLE SINGLE
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
DO-214AC DO-214AC
R-PDSO-C2 R-PDSO-C2
e3
1
40 A
1 1
1 1
2 2
125 °C
-55 °C
1 A 1 A
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
AEC-Q101
20 V 20 V
YES YES
SCHOTTKY SCHOTTKY
MATTE TIN
C BEND C BEND
DUAL DUAL
1 2
DO-214AC
2
Not Qualified

Compare SS12HF4G with alternatives

Compare SS12W with alternatives