SS12-T3 vs MBRS120 feature comparison

SS12-T3 Surge Components Inc

Buy Now Datasheet

MBRS120 International Rectifier

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer SURGE COMPONENTS INC INTERNATIONAL RECTIFIER CORP
Package Description SMA, 2 PIN SMB, SIMILAR TO DO-214AA, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature LOW POWER LOSS FREE WHEELING DIODE, HIGH RELIABILITY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-214AC DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Rep Pk Reverse Voltage-Max 20 V 20 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 4 3
Rohs Code No
Part Package Code DO-214AA
Pin Count 2
Forward Voltage-Max (VF) 0.35 V
JESD-609 Code e0
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 310 A
Qualification Status Not Qualified
Terminal Finish TIN LEAD

Compare SS12-T3 with alternatives

Compare MBRS120 with alternatives