SS12-LTP
vs
FM120M-W
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
RECTRON LTD
Part Package Code
DO-214AC
DO-214AC
Package Description
R-PDSO-C2
DO-214AC, 2 PIN
Pin Count
2
2
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Samacsys Manufacturer
MCC
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.5 V
JEDEC-95 Code
DO-214AC
DO-214AC
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
20 V
20 V
Reverse Current-Max
100 µA
Reverse Test Voltage
20 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Base Number Matches
1
1
Additional Feature
METALLURGICALLY BONDED
Compare SS12-LTP with alternatives
Compare FM120M-W with alternatives