SS110A
vs
UF1A
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
NIDEC COPAL ELECTRONICS CORP
|
LIGITEK ELECTRONICS CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.50
|
|
Actuator Angle |
|
|
Actuator Length |
0.354 inch
|
|
Actuator Type |
SLIDE
|
|
Body Breadth |
16.002 mm
|
|
Body Length or Diameter |
29.0068 mm
|
|
Contact (AC) Max Rating R Load |
6A@250VAC
|
|
Contact Current(AC)-Max |
6 A
|
|
Contact Function |
ON-OFF
|
|
Contact Resistance |
0.02 mΩ
|
|
Contact Timing |
BREAK-BEFORE-MAKE
|
|
Contact Voltage(AC)-Max |
250 V
|
|
Dielectric Withstand Volts |
1500VAC V
|
|
Electrical Life |
10000 Cycle(s)
|
|
Insulation Resistance |
100000000 Ω
|
|
Mounting Feature |
PANEL MOUNT
|
|
Number of Positions |
2
|
|
Solderability |
HAND
|
|
Surface Mount |
NO
|
|
Switch Action |
HORIZONTAL
|
|
Switch Function |
SPST
|
|
Terminal Length |
0.283 inch
|
|
Termination Type |
QUICK CONNECT
|
|
Washability |
SOLVENT
|
|
Base Number Matches |
7
|
15
|
|
|
|