SS110
vs
S110
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CHANGZHOU STARSEA ELECTRONICS CO LTD
SOLITRON DEVICES INC
Package Description
SMA, 2 PIN
0.030 X 0.032 INCH, DIE-2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
Additional Feature
LOW POWER LOSS
Application
EFFICIENCY
Breakdown Voltage-Min
100 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.85 V
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
R-XUUC-N2
Non-rep Pk Forward Current-Max
40 A
Number of Elements
1
1
Number of Phases
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
UNCASED CHIP
Rep Pk Reverse Voltage-Max
100 V
Reverse Current-Max
500 µA
Reverse Test Voltage
100 V
Surface Mount
YES
YES
Technology
SCHOTTKY
Terminal Form
C BEND
NO LEAD
Terminal Position
DUAL
UPPER
Base Number Matches
25
12
Part Package Code
DIE
Pin Count
2
FET Technology
JUNCTION
Feedback Cap-Max (Crss)
25 pF
Operating Mode
DEPLETION MODE
Polarity/Channel Type
N-CHANNEL
Qualification Status
Not Qualified
Transistor Element Material
SILICON
Compare SS110 with alternatives