SS1060VHEWST/R7 vs RBR1VWM60ATR feature comparison

SS1060VHEWST/R7 PanJit Semiconductor

Buy Now Datasheet

RBR1VWM60ATR ROHM Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC ROHM CO LTD
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-2 R-PDSO-F2
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDFP-F2 R-PDSO-F2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Rep Pk Reverse Voltage-Max 60 V 60 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 1
Samacsys Manufacturer ROHM Semiconductor
Additional Feature HIGH RELIABILITY
Case Connection CATHODE
Forward Voltage-Max (VF) 0.53 V
Non-rep Pk Forward Current-Max 20 A
Reverse Current-Max 75 µA
Reverse Test Voltage 60 V

Compare SS1060VHEWST/R7 with alternatives

Compare RBR1VWM60ATR with alternatives