SS0J227M6L007CS vs NRE-S221M6.3V6.3X7TBSTF feature comparison

SS0J227M6L007CS Samwha Electronics

Buy Now Datasheet

NRE-S221M6.3V6.3X7TBSTF NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMWHA CAPACITOR GROUP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.01386 mA
Length 7 mm 7 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method BULK Box
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 179 mA 95 mA
Surface Mount NO
Tan Delta 0.24
Terminal Shape WIRE
Base Number Matches 1 1
Pbfree Code Yes
ESR 2490 mΩ
JESD-609 Code e3
Terminal Finish Matte Tin (Sn)
Terminal Pitch 2.5 mm

Compare SS0J227M6L007CS with alternatives

Compare NRE-S221M6.3V6.3X7TBSTF with alternatives