SS063M3R30A1F-0407 vs ESS335M063AB2KA feature comparison

SS063M3R30A1F-0407 YAGEO Corporation

Buy Now Datasheet

ESS335M063AB2KA KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer YAGEO CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 3.3 µF 3.3 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 4 mm 4 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.003 mA 0.003 mA
Length 7 mm 7 mm
Manufacturer Series SS
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method TAPE TR, 14 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Ripple Current 26 mA 26 mA
Series SS
Surface Mount NO NO
Tan Delta 0.08 0.08
Terminal Pitch 1.5 mm 1.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare SS063M3R30A1F-0407 with alternatives

Compare ESS335M063AB2KA with alternatives