SS050M1R00BPFV0407 vs SK050M1R00APF80511 feature comparison

SS050M1R00BPFV0407 YAGEO Corporation

Buy Now Datasheet

SK050M1R00APF80511 YAGEO Corporation

Buy Now Datasheet
Yes Yes
Yes Yes
Obsolete Obsolete
YAGEO CORP YAGEO CORP
, ,
compliant compliant
EAR99 EAR99
1 µF 1 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
4 mm 5 mm
ALUMINUM (WET) ALUMINUM (WET)
0.003 mA 0.004 mA
7 mm 11 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-40 °C -40 °C
CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Radial Radial
BULK TR
POLARIZED POLARIZED
20% 20%
50 V 50 V
10 mA 10 mA
NO NO
0.1 0.12
Pure Matte Tin (Sn)
WIRE WIRE
1 1

Compare SS050M1R00BPFV0407 with alternatives

Compare SK050M1R00APF80511 with alternatives