SS050M0010A5F-0607 vs 50MH710MEFCCE6.3X7 feature comparison

SS050M0010A5F-0607 YAGEO Corporation

Buy Now Datasheet

50MH710MEFCCE6.3X7 Rubycon Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer YAGEO CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 10 µF 10 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.005 mA
Length 7 mm 7 mm
Manufacturer Series SS
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method TAPE Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 45 mA 44 mA
Series SS
Surface Mount NO
Tan Delta 0.1
Terminal Pitch 5 mm 2.5 mm
Terminal Shape WIRE
Base Number Matches 1 1

Compare SS050M0010A5F-0607 with alternatives

Compare 50MH710MEFCCE6.3X7 with alternatives