SS035M4R70A3FJ0407 vs B41041A7475M016 feature comparison

SS035M4R70A3FJ0407 YAGEO Corporation

Buy Now Datasheet

B41041A7475M016 TDK Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP TDK CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 4.7 µF 4.7 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 4 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
Leakage Current 0.003 mA
Length 7 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method TAPE Ammo Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 24 mA 92 mA
Surface Mount NO
Tan Delta 0.12
Terminal Shape WIRE
Base Number Matches 1 2
HTS Code 8532.22.00.20
Series B41041
Terminal Pitch 2 mm

Compare SS035M4R70A3FJ0407 with alternatives

Compare B41041A7475M016 with alternatives