SS025M0047B2S50607 vs SN0250047MYGI feature comparison

SS025M0047B2S50607 YAGEO Corporation

Buy Now Datasheet

SN0250047MYGI YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 47 µF 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.01175 mA 0.03825 mA
Length 7 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial
Packing Method BULK BULK
Polarity POLARIZED NON-POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 80 mA 140 mA
Surface Mount NO NO
Tan Delta 0.15 0.15
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Manufacturer Series SN

Compare SS025M0047B2S50607 with alternatives

Compare SN0250047MYGI with alternatives