SS016M0100A7SM0507 vs SS016M0100B1FV0607 feature comparison

SS016M0100A7SM0507 YAGEO Corporation

Buy Now Datasheet

SS016M0100B1FV0607 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 6.3 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.016 mA 0.016 mA
Length 7 mm 7 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method TAPE BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 75 mA 89 mA
Surface Mount NO NO
Tan Delta 0.17 0.17
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare SS016M0100A7SM0507 with alternatives

Compare SS016M0100B1FV0607 with alternatives