SS-641010S-A-NF
vs
SS-641010S-A-NF-A111
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BEL FUSE INC
BEL FUSE INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
17 Weeks
35 Weeks, 1 Day
Samacsys Manufacturer
BelFuse
BelFuse
Board Mounting Option
SPLIT BOARD LOCK
COMPLIANT BOARDLOCK & PEGS
Body Breadth
0.55 inch
0.53 inch
Body Depth
0.85 inch
0.722 inch
Body Length
0.635 inch
0.635 inch
Body/Shell Style
JACK
JACK
Connector Type
TELECOM AND DATACOM CONNECTOR
RJ CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Finish Termination
MATTE TIN OVER NICKEL
NOT APPLICABLE
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
NOT SPECIFIED
Contact Style
TELCOM, MODULAR
TELCOM, MODULAR
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
POLYETHYLENE
POLYETHYLENE
JESD-609 Code
e3
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number of Ports
1
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
STAGGERED
Plating Thickness
30u inch
30u inch
Rated Current (Signal)
1.5 A
1.5 A
Reference Standard
UL
CSA, UL
Shell Finish
TIN
NICKEL/TIN
Shell Material
COPPER ALLOY
COPPER ALLOY
Terminal Length
0.125 inch
0.125 inch
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
10
10
UL Flammability Code
94V-0
94V-0
Base Number Matches
30
1
Samacsys Description
Jack Modular Connector 10p10c (RJ50) 90° Angle (Right) Shielded -
Samacsys Modified On
2024-01-21 02:07:39
Category CO2 Kg
3.89
Compliance Temperature Grade
Commercial Extended: -20C to +85C
EU RoHS Version
RoHS 2 (2011/65/EU)
Candidate List Date
2023-06-14
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V3.01
Additional Feature
PANEL MOUNTABLE
Contact Resistance
15 mΩ
Dielectric Withstanding Voltage
1000VAC V
Insulation Resistance
500000000 Ω
Mounting Option 2
FLANGELESS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Compare SS-641010S-A-NF with alternatives
Compare SS-641010S-A-NF-A111 with alternatives