SS-125-G-21A vs 929974-01-25-10 feature comparison

SS-125-G-21A Samtec Inc

Buy Now Datasheet

929974-01-25-10 3M Interconnect

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC 3M ELECTRONIC PRODUCTS DIVISION
Package Description ROHS COMPLIANT
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.1 inch
Body Depth 0.1 inch
Body Length 2.5 inch
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design MACHINED
Contact Finish Mating GOLD (30) OVER NICKEL GOLD (10) OVER NICKEL
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier TIN LEAD (100) OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material BERYLLIUM COPPER COPPER ALLOY
Contact Pattern RECTANGULAR
Contact Style RND PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK
Insulator Material POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e4 e0
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch
Mating Information MULTIPLE MATING PARTS ARE AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 30u inch
Reference Standard UL
Terminal Length 0.453 inch
Termination Type WIRE WRAP SOLDER
Total Number of Contacts 25 25
Withdrawl Force-Min 8.896 N
Base Number Matches 1 1
Mounting Type BOARD
Terminal Pitch 2.54 mm
UL Flammability Code 94V-0

Compare SS-125-G-21A with alternatives

Compare 929974-01-25-10 with alternatives