SS-108-TT-1B vs RMTV1-08SS01 feature comparison

SS-108-TT-1B Samtec Inc

Buy Now Datasheet

RMTV1-08SS01 ITT Interconnect Solutions

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC ITT CANNON
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code not_compliant compliant
Body Breadth 0.1 inch
Body Depth 0.1 inch
Body Length 0.8 inch
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design MACHINED
Contact Finish Mating TIN OVER NICKEL (50) GOLD (50)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier GOLD
Contact Gender FEMALE FEMALE
Contact Material BERYLLIUM COPPER COPPER ALLOY
Contact Pattern RECTANGULAR
Contact Style RND PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK
Insulator Material POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e3 e4
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch
Mating Information MULTIPLE MATING PARTS ARE AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard UL
Terminal Length 0.603 inch
Termination Type WIRE WRAP SOLDER
Total Number of Contacts 8 8
Withdrawl Force-Min 8.896 N
Base Number Matches 1 1
Additional Feature PANEL MOUNTABLE
Mounting Type CABLE

Compare SS-108-TT-1B with alternatives

Compare RMTV1-08SS01 with alternatives