SS-106-G-21C-N
vs
HPCSIP-1X06-113B
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SAMTEC INC
|
AMPHENOL ICC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
WITH NON-FLUSH
|
|
Body Breadth |
0.1 inch
|
0.1 inch
|
Body Depth |
0.193 inch
|
0.173 inch
|
Body Length |
0.6 inch
|
0.6 inch
|
Contact Configuration |
RECTANGLE
|
RECTANGLE
|
Contact Finish Mating |
AU ON NI
|
AU ON NI
|
Contact Material |
BE-CU
|
BE-CU
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
Current Rating |
1 A
|
2 A
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
SIP6
|
SIP6
|
Housing Material |
GLASS FILLED POLYESTER
|
THERMOPLASTIC
|
Mating Contact Pitch |
0.1 inch
|
0.1 inch
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Number of Contacts |
6
|
6
|
Operating Temperature-Max |
125 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
-55 °C
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Contact Finish Termination |
|
GOLD
|
Dielectric Withstanding Voltage |
|
1000VAC V
|
Insulation Resistance |
|
10000000000 Ω
|
|
|
|
Compare SS-106-G-21C-N with alternatives
Compare HPCSIP-1X06-113B with alternatives