SRT110 vs SR1100-TB feature comparison

SRT110 Fagor Electrónica

Buy Now Datasheet

SR1100-TB Won-Top Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FAGOR ELECTRONICA S COOP WON-TOP ELECTRONICS CO LTD
Part Package Code DO-41 DO-41
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-2 PLASTIC PACKAGE-2
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature HIGH RELIABILITY LOW POWER LOSS, FREE WHEELING DIODE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Finish Matte Tin (Sn)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 2 1
Application GENERAL PURPOSE

Compare SRT110 with alternatives

Compare SR1100-TB with alternatives