SRS1620 vs SRS1620C0 feature comparison

SRS1620 Taiwan Semiconductor

Buy Now Datasheet

SRS1620C0 Taiwan Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD TAIWAN SEMICONDUCTOR CO LTD
Package Description GREEN, PLASTIC, D2PAK-3 R-PSSO-G2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature LOW POWER LOSS LOW POWER LOSS
Application EFFICIENCY EFFICIENCY
Case Connection CATHODE CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.55 V 0.55 V
JEDEC-95 Code TO-263AB TO-263AB
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 150 A 150 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 8 A 8 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 20 V 20 V
Reverse Current-Max 500 µA 500 µA
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Time@Peak Reflow Temperature-Max (s) 30

Compare SRS1620 with alternatives

Compare SRS1620C0 with alternatives