SRS1050C0G
vs
SRS1050HMNG
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
TAIWAN SEMICONDUCTOR CO LTD
Package Description
R-PSSO-G2
D2PAK-3/2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
LOW POWER LOSS
LOW POWER LOSS
Application
EFFICIENCY
EFFICIENCY
Case Connection
CATHODE
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.7 V
0.7 V
JEDEC-95 Code
TO-263AB
TO-263AB
JESD-30 Code
R-PSSO-G2
R-PSSO-G2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Non-rep Pk Forward Current-Max
120 A
120 A
Number of Elements
2
2
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
5 A
5 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Rep Pk Reverse Voltage-Max
50 V
50 V
Reverse Current-Max
500 µA
500 µA
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
30
Base Number Matches
1
1
Reference Standard
AEC-Q101
Compare SRS1050C0G with alternatives
Compare SRS1050HMNG with alternatives