SRR7032-681M
vs
CDRR73NP-681MC
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BOURNS INC
SUMIDA CORP
Package Description
2828
2828
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Bourns
Case/Size Code
2828
2828
Construction
Rectangular
Rectangular
Core Material
FERRITE
Ferrite
DC Resistance
3.75 Ω
3.78 Ω
Inductance-Nom (L)
680 µH
680 µH
Inductor Application
POWER INDUCTOR
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
3.2 mm
3.2 mm
Package Length
7 mm
7 mm
Package Style
SMT
SMT
Package Width
7 mm
7 mm
Packing Method
TR, EMBOSSED, 13 INCH
TR, 13 Inch
Rated Current-Max
0.16 A
0.22 A
Self Resonance Frequency
3.8 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
YES
YES
Surface Mount
YES
YES
Terminal Finish
TIN OVER NICKEL
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
0.001 MHz
0.1 MHz
Tolerance
20%
20%
Base Number Matches
1
1
Compare SRR7032-681M with alternatives
Compare CDRR73NP-681MC with alternatives