SRP300A-E3/54 vs FR301 feature comparison

SRP300A-E3/54 Vishay Semiconductors

Buy Now Datasheet

FR301 Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY SEMICONDUCTORS SEMITRON
Part Package Code DO-201AD
Package Description O-PALF-W2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE
Application EFFICIENCY
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V 1.3 V
JEDEC-95 Code DO-201AD
JESD-30 Code O-PALF-W2
JESD-609 Code e3 e0
Non-rep Pk Forward Current-Max 150 A 200 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2
Operating Temperature-Max 125 °C 175 °C
Operating Temperature-Min -50 °C
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Recovery Time-Max 0.1 µs 0.15 µs
Surface Mount NO NO
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 1 57

Compare SRP300A-E3/54 with alternatives

Compare FR301 with alternatives