SRM6200FS
vs
D3L60-4022
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
SHINDENGEN ELECTRIC MANUFACTURING CO LTD
Package Description
O-LALF-W2
R-PSFM-T2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Application
HIGH VOLTAGE ULTRA FAST RECOVERY
SUPER FAST RECOVERY
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
O-LALF-W2
R-PSFM-T2
Non-rep Pk Forward Current-Max
60 A
60 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Output Current-Max
3 A
3 A
Package Body Material
GLASS
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
LONG FORM
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Reverse Recovery Time-Max
0.2 µs
0.05 µs
Surface Mount
NO
NO
Terminal Form
WIRE
THROUGH-HOLE
Terminal Position
AXIAL
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
1
1
Part Package Code
TO-220AC
Pin Count
2
Forward Voltage-Max (VF)
1.65 V
Operating Temperature-Max
150 °C
Reverse Current-Max
10 µA
Compare SRM6200FS with alternatives
Compare D3L60-4022 with alternatives