SRM20512LM70 vs W24512AT-20 feature comparison

SRM20512LM70 Epson Electronics America Inc

Buy Now Datasheet

W24512AT-20 Winbond Electronics Corp

Buy Now Datasheet
Obsolete Obsolete
SEIKO EPSON CORP WINBOND ELECTRONICS CORP
SOIC TSOP1
SOP, TSOP1-32
32 32
unknown not_compliant
EAR99 3A991.B.2.B
8542.32.00.41 8542.32.00.41
70 ns 20 ns
R-PDSO-G32 R-PDSO-G32
20.45 mm 18.4 mm
524288 bit 524288 bit
STANDARD SRAM STANDARD SRAM
8 8
1 1
1
32 32
65536 words 65536 words
64000 64000
ASYNCHRONOUS ASYNCHRONOUS
70 °C 70 °C
64KX8 64KX8
PLASTIC/EPOXY PLASTIC/EPOXY
SOP TSOP1
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE, THIN PROFILE
PARALLEL PARALLEL
Not Qualified Not Qualified
3.1 mm 1.2 mm
5 V 5 V
YES YES
CMOS CMOS
COMMERCIAL COMMERCIAL
GULL WING GULL WING
1.27 mm 0.5 mm
DUAL DUAL
11.3 mm 8 mm
2 1
No
COMMON
e0
3-STATE
TSSOP32,.8,20
0.01 A
4.5 V
0.16 mA
5.5 V
4.5 V
TIN LEAD

Compare SRM20512LM70 with alternatives

Compare W24512AT-20 with alternatives