SRM20100LLTM85 vs KM681000ALT-8 feature comparison

SRM20100LLTM85 Seiko Epson Corporation

Buy Now Datasheet

KM681000ALT-8 Samsung Semiconductor

Buy Now Datasheet
No No
Obsolete Obsolete
SEIKO EPSON CORP SAMSUNG SEMICONDUCTOR INC
TSOP1, TSSOP32,.8,20 TSOP1, TSSOP32,.8,20
unknown unknown
EAR99 EAR99
8542.32.00.41 8542.32.00.41
85 ns 85 ns
COMMON COMMON
R-PDSO-G32 R-PDSO-G32
e0 e0
18.4 mm 18.4 mm
1048576 bit 1048576 bit
STANDARD SRAM STANDARD SRAM
8 8
1 1
1 1
32 32
131072 words 131072 words
128000 128000
ASYNCHRONOUS ASYNCHRONOUS
70 °C 70 °C
128KX8 128KX8
3-STATE 3-STATE
PLASTIC/EPOXY PLASTIC/EPOXY
TSOP1 TSOP1
TSSOP32,.8,20 TSSOP32,.8,20
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
PARALLEL PARALLEL
Not Qualified Not Qualified
1.2 mm 1.2 mm
0.000015 A 0.00005 A
2 V 2 V
0.07 mA 0.07 mA
5 V 5 V
YES YES
CMOS CMOS
COMMERCIAL COMMERCIAL
TIN LEAD TIN LEAD
GULL WING GULL WING
0.5 mm 0.5 mm
DUAL DUAL
8 mm 8 mm
2 1
No
TSOP
32
YES
5.5 V
4.5 V

Compare SRM20100LLTM85 with alternatives

Compare KM681000ALT-8 with alternatives