SRGP10Q
vs
BY133_AY_10001
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
GULF SEMICONDUCTOR LTD
PAN JIT INTERNATIONAL INC
Package Description
PLASTIC, DO-41, 2 PIN
O-PALF-W2
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
DO-204AL
DO-41
JESD-30 Code
O-PALF-W2
O-PALF-W2
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
150 °C
Operating Temperature-Min
-65 °C
-55 °C
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Rep Pk Reverse Voltage-Max
1200 V
1300 V
Reverse Recovery Time-Max
0.25 µs
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
1
Rohs Code
Yes
Additional Feature
HIGH RELIABILITY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare SRGP10Q with alternatives
Compare BY133_AY_10001 with alternatives