SRF860
vs
SK86CH
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
HY ELECTRONIC CORP
TAIWAN SEMICONDUCTOR CO LTD
Package Description
R-PSFM-T2
SMC, 2 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, LOW POWER LOSS
FREE WHEELING DIODE, LOW POWER LOSS
Application
EFFICIENCY
EFFICIENCY
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.7 V
0.75 V
JEDEC-95 Code
TO-220AC
DO-214AB
JESD-30 Code
R-PSFM-T2
R-PDSO-C2
Non-rep Pk Forward Current-Max
150 A
150 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
8 A
8 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE
Rep Pk Reverse Voltage-Max
60 V
60 V
Reverse Current-Max
1000 µA
500 µA
Surface Mount
NO
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
THROUGH-HOLE
C BEND
Terminal Position
SINGLE
DUAL
Base Number Matches
5
1
Rohs Code
Yes
Samacsys Manufacturer
Taiwan Semiconductor
JESD-609 Code
e3
Moisture Sensitivity Level
1
Reference Standard
AEC-Q101
Terminal Finish
Matte Tin (Sn)
Compare SRF860 with alternatives
Compare SK86CH with alternatives