SRF3225TAC-220Y
vs
MU3261-801Y
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BOURNS INC
|
BOURNS INC
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
10 Weeks
|
12 Weeks
|
Samacsys Manufacturer |
Bourns
|
Bourns
|
Approvals |
IEC
|
|
DC Resistance-Max |
0.5 Ω
|
0.6 Ω
|
Filter Type |
DATA LINE FILTER
|
FERRITE CHIP
|
Height |
2.5 mm
|
1.1 mm
|
Inductance |
22 µH
|
|
Insulation Resistance-Min |
10 MΩ
|
|
Length |
3.2 mm
|
3.2 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
2
|
1
|
Number of Terminals |
4
|
2
|
Operating Temperature-Max |
150 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Impedance |
50 OHM Ω
|
800 OHM Ω
|
Packing Method |
TR, 7 INCH
|
TR, EMBOSSED, 7 INCH
|
Rated Current |
0.25 A
|
0.3 A
|
Rated Voltage |
80 V
|
|
Screening Level |
AEC-Q200
|
|
Width |
2.5 mm
|
1.6 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
1206
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8504.50.80.00
|
Case Code |
|
1206
|
Construction |
|
Chip Bead
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
MATTE TIN OVER NICKEL
|
|
|
|
Compare SRF3225TAC-220Y with alternatives
Compare MU3261-801Y with alternatives