SRF3225TAC-220Y
vs
BBSJ00160808102Y00
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BOURNS INC
|
MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
10 Weeks
|
|
Samacsys Manufacturer |
Bourns
|
|
Approvals |
IEC
|
|
DC Resistance-Max |
0.5 Ω
|
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Height |
2.5 mm
|
|
Inductance |
22 µH
|
|
Insulation Resistance-Min |
10 MΩ
|
|
Length |
3.2 mm
|
|
Mounting Type |
SURFACE MOUNT
|
|
Number of Functions |
2
|
|
Number of Terminals |
4
|
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Output Impedance |
50 OHM Ω
|
|
Packing Method |
TR, 7 INCH
|
|
Rated Current |
0.25 A
|
|
Rated Voltage |
80 V
|
|
Screening Level |
AEC-Q200
|
|
Width |
2.5 mm
|
|
Base Number Matches |
1
|
4
|
|
|
|
Compare SRF3225TAC-220Y with alternatives
Compare BBSJ00160808102Y00 with alternatives