SRF1050D0
vs
MBR1050FCT-BP-HF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
MICRO COMMERCIAL COMPONENTS CORP
Package Description
R-PSFM-T3
ITO-220AB, 3 PIN
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
HIGH RELIABILITY, LOW POWER LOSS
LOW POWER LOSS
Application
EFFICIENCY
EFFICIENCY
Case Connection
ISOLATED
ISOLATED
Configuration
COMMON CATHODE, 2 ELEMENTS
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.7 V
0.75 V
JEDEC-95 Code
TO-220AB
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Non-rep Pk Forward Current-Max
120 A
120 A
Number of Elements
2
2
Number of Phases
1
1
Number of Terminals
3
3
Operating Temperature-Max
125 °C
150 °C
Operating Temperature-Min
-65 °C
-50 °C
Output Current-Max
5 A
5 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Reference Standard
AEC-Q101; UL RECOGNIZED
Rep Pk Reverse Voltage-Max
50 V
50 V
Reverse Current-Max
500 µA
100 µA
Surface Mount
NO
NO
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
PURE TIN
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Base Number Matches
1
1
Rohs Code
Yes
JESD-609 Code
e3
Moisture Sensitivity Level
1
Compare SRF1050D0 with alternatives
Compare MBR1050FCT-BP-HF with alternatives