SRE10V220ME55
vs
RVM-10V220ME61PUN-R2
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Not Recommended
|
Ihs Manufacturer |
MERITEK ELECTRONICS CORP
|
TAIYO YUDEN CO LTD
|
Package Description |
, 2121
|
, 2121
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
STANDARD: IEC60384-1
|
|
Capacitance |
22 µF
|
22 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
Leakage Current |
0.003 mA
|
0.003 mA
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
10 V
|
10 V
|
Ripple Current |
55 mA
|
26 mA
|
Size Code |
2121
|
2121
|
Surface Mount |
YES
|
YES
|
Tan Delta |
0.24
|
0.24
|
Terminal Shape |
FLAT
|
FLAT
|
Base Number Matches |
1
|
1
|
Height |
|
5.8 mm
|
Length |
|
5.3 mm
|
Package Style |
|
SMT
|
Packing Method |
|
TR, EMBOSSED, 15 INCH
|
Reference Standard |
|
AEC-Q200
|
Width |
|
5.3 mm
|
|
|
|
Compare SRE10V220ME55 with alternatives
Compare RVM-10V220ME61PUN-R2 with alternatives