SRA50D152JWS vs SRA50D152JGX feature comparison

SRA50D152JWS KEMET Corporation

Buy Now Datasheet

SRA50D152JGX KEMET Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 5227 , 5227
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 0.0015 µF 0.0015 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Other Tolerances Available Upon Request Other Tolerances Available Upon Request
Dielectric Material CERAMIC CERAMIC
Height 4.06 mm 4.06 mm
JESD-609 Code e0 e4
Length 13.21 mm 13.21 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method Bulk Bulk
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 5227 5227
Surface Mount NO NO
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Gold (Au)
Terminal Shape WIRE WIRE
Width 6.73 mm 6.73 mm
Base Number Matches 1 1

Compare SRA50D152JWS with alternatives

Compare SRA50D152JGX with alternatives