SR94T0-26E2-180 vs CHP1104-0101 feature comparison

SR94T0-26E2-180 Molex

Buy Now Datasheet

CHP1104-0101 SMK Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer MOLEX LLC SMK CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature TYPE 'E' TEFLON WIRE COMPATIBLE CONTACT: CTA1126-0501F
Body Breadth 0.08 inch 0.122 inch
Body Depth 0.125 inch 0.154 inch
Body Length 4.725 inch 0.266 inch
Body/Shell Style PLUG SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN REMOVABLE CNT BLOCK
Contact Finish Mating AU NOT SPECIFIED
Contact Finish Termination GOLD
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 8 mΩ 20 mΩ
Contact Style RND PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 900VAC V 500VAC V
Durability 500 Cycles
Filter Feature NO NO
Insertion Force-Max .834 N
Insulation Resistance 5000000000 Ω 1000000000 Ω
Insulator Material POLYPHENYLENE SULFIDE POLYAMIDE
Mating Contact Pitch 0.05 inch 0.049 inch
Mixed Contacts NO NO
Mounting Type PANEL CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Plating Thickness 50u inch
Rated Current (Signal) 3 A 1 A
Terminal Length 18 inch
Termination Type SOLDER LUG CRIMP
Total Number of Contacts 94 4
Wire Size-Max 26 AWG 26 AWG
Wire Size-Min 26 AWG 32 AWG
Withdrawl Force-Min .834 N
Base Number Matches 1 1
Package Description LEAD FREE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
IEC Conformance NO
Insulation Diameter-Min 0.02 inch
Insulator Color GRAY
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Option GENERAL PURPOSE
Polarization Key POLARIZED HOUSING
Reference Standard UL
UL Flammability Code 94V-0

Compare SR94T0-26E2-180 with alternatives

Compare CHP1104-0101 with alternatives