SR92P0-26B2-180
vs
BPH-1-37-RASM-SD-TN-PPL
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MOLEX LLC
|
CENTRAL COMPONENTS MANUFACTURING
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
PVC WIRE,YELLOW COLOR
|
ROHS COMPLIANT
|
Body Breadth |
0.08 inch
|
0.079 inch
|
Body Depth |
0.285 inch
|
0.14 inch
|
Body Length |
4.625 inch
|
2.913 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Design |
PREASSEM CONN
|
|
Contact Finish Mating |
AU
|
SN
|
Contact Finish Termination |
GOLD
|
TIN
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
BERYLLIUM COPPER
|
BRASS
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
8 mΩ
|
20 mΩ
|
Contact Style |
RND PIN-SKT
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
900VAC V
|
500VAC V
|
Durability |
500 Cycles
|
1000 Cycles
|
Filter Feature |
NO
|
NO
|
Insertion Force-Max |
.834 N
|
|
Insulation Resistance |
5000000000 Ω
|
1000000000 Ω
|
Insulator Material |
POLYPHENYLENE SULFIDE
|
POLYESTER
|
Mating Contact Pitch |
0.05 inch
|
0.079 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
1
|
1
|
Plating Thickness |
50u inch
|
|
Rated Current (Signal) |
3 A
|
2 A
|
Terminal Length |
18 inch
|
|
Termination Type |
CRIMP
|
SURFACE MOUNT
|
Total Number of Contacts |
92
|
37
|
Wire Size-Max |
26 AWG
|
|
Wire Size-Min |
26 AWG
|
|
Withdrawl Force-Min |
.834 N
|
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
DIN Conformance |
|
NO
|
IEC Conformance |
|
NO
|
MIL Conformance |
|
NO
|
Mounting Style |
|
RIGHT ANGLE
|
Number Of PCB Rows |
|
1
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-40 °C
|
PCB Contact Pattern |
|
RECTANGULAR
|
Reference Standard |
|
UL
|
Terminal Pitch |
|
2.0066 mm
|
|
|
|
Compare SR92P0-26B2-180 with alternatives
Compare BPH-1-37-RASM-SD-TN-PPL with alternatives