SR892A470KTRTR2
vs
SR892A470KAR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
AVX CORP
Package Description
, 2212
, 2212
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.000047 µF
0.000047 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
6.6 mm
6.6 mm
JESD-609 Code
e3
e3
Length
5.46 mm
5.46 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
TR
Bulk
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
200 V
200 V
Size Code
2212
2212
Surface Mount
NO
NO
Temperature Characteristics Code
C0G
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Pitch
5.08 mm
5.08 mm
Terminal Shape
WIRE
WIRE
Width
3.175 mm
3.175 mm
Base Number Matches
1
1
Compare SR892A470KTRTR2 with alternatives
Compare SR892A470KAR with alternatives