SR87N0-26G2-180 vs FTM-105-02-F-DV-S-TR feature comparison

SR87N0-26G2-180 Molex

Buy Now Datasheet

FTM-105-02-F-DV-S-TR Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOLEX LLC SAMTEC INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature RIBBON CABLE
Body Breadth 0.08 inch 0.205 inch
Body Depth 0.285 inch 0.14 inch
Body Length 4.375 inch 0.471 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating AU AU ON NI
Contact Finish Termination GOLD Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material BERYLLIUM COPPER PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 8 mΩ
Contact Style RND PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 900VAC V
Durability 500 Cycles
Filter Feature NO NO
Insertion Force-Max .834 N
Insulation Resistance 5000000000 Ω
Insulator Material POLYPHENYLENE SULFIDE LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.05 inch 0.039 inch
Mixed Contacts NO NO
Mounting Type PANEL BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 2
Plating Thickness 50u inch FLASH inch
Rated Current (Signal) 3 A 2.8 A
Terminal Length 18 inch
Termination Type SOLDER LUG SURFACE MOUNT
Total Number of Contacts 87 10
Wire Size-Max 26 AWG
Wire Size-Min 26 AWG
Withdrawl Force-Min .834 N
Base Number Matches 1 1
Rohs Code Yes
Samacsys Manufacturer SAMTEC
Insulator Color BLACK
JESD-609 Code e3
Mating Contact Row Spacing 0.039 inch
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Number Of PCB Rows 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
Terminal Pitch 0.9906 mm

Compare SR87N0-26G2-180 with alternatives

Compare FTM-105-02-F-DV-S-TR with alternatives