SR850 vs SB10200F feature comparison

SR850 RFE International Inc

Buy Now Datasheet

SB10200F Formosa Microsemi Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer RFE INTERNATIONAL INC FORMOSA MICROSEMI CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Case Connection CATHODE ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.75 V 0.92 V
JESD-609 Code e0
Non-rep Pk Forward Current-Max 250 A 150 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 8 A 10 A
Rep Pk Reverse Voltage-Max 50 V 200 V
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 24 2
Package Description ITO-220AC, 2 PIN
HTS Code 8541.10.00.80
Additional Feature LOW POWER LOSS
Application EFFICIENCY
JEDEC-95 Code TO-220AC
JESD-30 Code R-PSFM-T2
Number of Terminals 2
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Reverse Current-Max 500 µA
Terminal Form THROUGH-HOLE
Terminal Position SINGLE

Compare SB10200F with alternatives