SR78T0-26G1-180
vs
EJH-108-01-S-D-SM-16-P
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOLEX LLC
SAMTEC INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
RIBBON CABLE
PICK&PLACE PAD
Body Breadth
0.08 inch
0.39 inch
Body Depth
0.125 inch
0.5 inch
Body Length
3.925 inch
1.494 inch
Body/Shell Style
PLUG
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
AU
GOLD (30) OVER NICKEL (50)
Contact Finish Termination
GOLD
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
MALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
8 mΩ
Contact Style
RND PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
900VAC V
Durability
500 Cycles
Filter Feature
NO
NO
Insertion Force-Max
.834 N
Insulation Resistance
5000000000 Ω
Insulator Material
POLYPHENYLENE SULFIDE
LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.05 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Type
PANEL
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
2
Plating Thickness
50u inch
30u inch
Rated Current (Signal)
3 A
3 A
Terminal Length
18 inch
Termination Type
SOLDER LUG
SURFACE MOUNT
Total Number of Contacts
78
16
Wire Size-Max
26 AWG
Wire Size-Min
26 AWG
Withdrawl Force-Min
.834 N
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Contact Material
PHOSPHOR BRONZE
JESD-609 Code
e3
Mating Contact Row Spacing
0.1 inch
Mounting Option 1
LATCH & EJECT
Mounting Option 2
LATCHING
Mounting Style
STRAIGHT
Number Of PCB Rows
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
7.239 mm
Polarization Key
CTR W/GUIDE SLOTS
Reference Standard
UL
Terminal Pitch
2.54 mm
Compare SR78T0-26G1-180 with alternatives
Compare EJH-108-01-S-D-SM-16-P with alternatives