SR651E684MTR
vs
SR651E684MAA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
AVX CORP
AVX CORP
Package Description
, 3015
, 3015
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.68 µF
0.68 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
10.16 mm
10.16 mm
JESD-609 Code
e3
e3
Length
7.62 mm
7.62 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
10 °C
10 °C
Package Style
Radial
Radial
Packing Method
Bulk
Bulk
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
100 V
100 V
Size Code
3015
3015
Surface Mount
NO
NO
Temperature Characteristics Code
Z5U
Z5U
Temperature Coefficient
-56/+22% ppm/°C
-56/+22% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Pitch
5.08 mm
5.08 mm
Terminal Shape
WIRE
WIRE
Width
3.81 mm
3.81 mm
Base Number Matches
1
1
Compare SR651E684MTR with alternatives
Compare SR651E684MAA with alternatives