SR651E334MARTRX vs SR651E334MAT feature comparison

SR651E334MARTRX Kyocera AVX Components

Buy Now Datasheet

SR651E334MAT Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 3015 , 3015
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Total Weight 293 293
Category CO2 Kg 3.7 3.7
CO2 1084.1000000000001 1084.1000000000001
Compliance Temperature Grade Commercial Extended: +10C to +85C Commercial Extended: +10C to +85C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2024-01-23
CAS Accounted for Wt 100 100
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 7440-02-0, 1309-64-4 7440-02-0, 1309-64-4
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22 CMRT V6.22
Capacitance 0.33 µF 0.33 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 10.16 mm 10.16 mm
JESD-609 Code e3 e3
Length 7.62 mm 7.62 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min 10 °C 10 °C
Package Style Radial Radial
Packing Method TR Bulk
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 3015 3015
Surface Mount NO NO
Temperature Characteristics Code Z5U Z5U
Temperature Coefficient -56/+22% ppm/°C -56/+22% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Pitch 5.08 mm 5.08 mm
Terminal Shape WIRE WIRE
Width 3.81 mm 3.81 mm
Base Number Matches 1 1

Compare SR651E334MARTRX with alternatives

Compare SR651E334MAT with alternatives