SR595C222KATTRX vs SR215C222KARTR2 feature comparison

SR595C222KATTRX Kyocera AVX Components

Buy Now Datasheet

SR215C222KARTR2 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 2012 , 2012
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0022 µF 0.0022 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 7.62 mm 7.62 mm
Length 5.08 mm 5.08 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method TR TR, 14 INCH
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 2012 2012
Surface Mount NO NO
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Pitch 5.08 mm 5.08 mm
Terminal Shape WIRE WIRE
Width 3.175 mm 3.175 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
HTS Code 8532.24.00.60
Factory Lead Time 11 Weeks
JESD-609 Code e3
Package Shape RECTANGULAR PACKAGE
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare SR595C222KATTRX with alternatives

Compare SR215C222KARTR2 with alternatives