SR540U21
vs
SB540_R2_10001
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
RECTRON LTD
PAN JIT INTERNATIONAL INC
Package Description
O-PALF-W2
O-PALF-W2
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
DO-201AD
DO-201AD
JESD-30 Code
O-PALF-W2
O-PALF-W2
Non-rep Pk Forward Current-Max
150 A
150 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Output Current-Max
5 A
5 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
40 V
40 V
Surface Mount
NO
NO
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
1
Rohs Code
Yes
Additional Feature
FREE WHEELING DIODE
Forward Voltage-Max (VF)
0.55 V
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max
5 W
Reverse Current-Max
200 µA
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare SR540U21 with alternatives
Compare SB540_R2_10001 with alternatives