SR530U27 vs SR530-T feature comparison

SR530U27 Rectron Semiconductor

Buy Now Datasheet

SR530-T Rectron Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RECTRON LTD RECTRON LTD
Package Description O-PALF-W2 ROHS COMPLIANT, PLASTIC PACKAGE-2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-201AD DO-201AD
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Pk Forward Current-Max 150 A 150 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 5 A 5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 30 V 30 V
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code DO-201AD
Pin Count 2
Samacsys Manufacturer Rectron
Additional Feature HIGH RELIABILITY
JESD-609 Code e3
Operating Temperature-Max 150 °C
Terminal Finish MATTE TIN

Compare SR530U27 with alternatives

Compare SR530-T with alternatives