SR504-BP-HF vs SR504-AP feature comparison

SR504-BP-HF Micro Commercial Components

Buy Now Datasheet

SR504-AP Micro Commercial Components

Buy Now Datasheet
Yes Yes
Active Active
MICRO COMMERCIAL COMPONENTS CORP MICRO COMMERCIAL COMPONENTS CORP
O-PALF-W2 O-PALF-W2
not_compliant not_compliant
EAR99 EAR99
8541.10.00.80 8541.10.00.80
GENERAL PURPOSE GENERAL PURPOSE
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
0.55 V 0.55 V
DO-201AD DO-201AD
O-PALF-W2 O-PALF-W2
e3 e3
1 1
150 A 150 A
1 1
1 1
2 2
150 °C 150 °C
-50 °C
5 A 5 A
PLASTIC/EPOXY PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
260 260
40 V 40 V
1000 µA 100 µA
NO NO
SCHOTTKY SCHOTTKY
Matte Tin (Sn) Matte Tin (Sn)
WIRE WIRE
AXIAL AXIAL
10 10
1 1
Yes
DO-201AD
2
MCC
LOW NOISE

Compare SR504-BP-HF with alternatives

Compare SR504-AP with alternatives